SX-SDMAH-SP-US

Silex Technology
702-SX-SDMAH-SP-US
SX-SDMAH-SP-US

製造商:

說明:
WiFi模組 -802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 326

庫存:
326 可立即送貨
工廠前置作業時間:
34 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$290.66 HK$290.66
HK$266.25 HK$2,662.50
HK$244.05 HK$6,101.25
HK$226.30 HK$22,630.00
HK$214.46 HK$53,615.00
500 報價

商品屬性 屬性值 選擇屬性
Silex Technology
產品類型: WiFi模組 -802.11
RoHS:  
802.11 ah
32.5 Mb/s
SPI
23 dBm
- 40 C
+ 85 C
Cut Tape
天線連接器類型: MHF1
品牌: Silex Technology
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 17 mm x 18 mm x 2.65 mm
濕度敏感: Yes
工作電源電壓: 1.8 V, 3.3 V
產品類型: WiFi Modules
協議 - GPS、GLONASS: GNSS
協議 - WiFi (802.11): 802.11 ah
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules

Silex Technology SX-SDMAH 802.11ah Wi-Fi® HaLow™ SDIO/SPI Modules are enabled by Morse Micro’s MM6108. These modules feature a host SDIO or SPI interface to operate with a processor or a microcontroller. The SX-SDMAH modules support up to 8MHz channel bandwidth to improve the maximum data throughput in countries allowing 8MHz usage. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. These modules also feature high transmission power to gain more distance and coverage. The SX-SDMAH modules are used in Ethernet wireless bridges, IP cameras and thermography cameras, 3D scanners, GNSS receivers, and Wi-Fi extenders.

SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules

Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules operate in the sub 1GHz license-exempt band. The SX-NEWAH-US modules provide a greater range over the 2.4GHz and 5GHz Wi-Fi technologies. These modules offer a higher data rate than the Low-Power Wide-Area (LPWA) technologies such as LoRa® and Sigfox®. The SX-NEWAH-US modules enable streamlined data transfer interoperability with existing Wi-Fi networks and meet up to 1Km long-range data transfer with low power consumption requirements. These modules support over 100 nodes and eliminate the need for repeaters and gateways. The SX-NEWAH-US modules are suitable for remote monitoring applications such as industrial sensors, elderly monitoring, security surveillance, building automation, and agricultural IoT.