MIKROE-4145

Mikroe
932-MIKROE-4145
MIKROE-4145

製造商:

說明:
光學感測器開發工具 UVB Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
Optical Sensor
GUVB-C31SM
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027894590
ECCN:
EAR99

UVB Click

Mikroe UVB Click is an ultraviolet sensing board based on the GUVB-C31SM sensor. This Mikroe UVB Click board can measure the UV index between 0 to 16. The Click supports ultraviolet light sensor integrated functions that are easily configured and used in applications. This board is used for various applications where measuring UV light is needed, like wearable devices, weather stations, bicycle navigation, and more.