MIKROE-6306

Mikroe
932-MIKROE-6306
MIKROE-6306

製造商:

說明:
多功能感測器開發工具 IR Grid 4 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$616.50 HK$616.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Compact Add-On Board
MLX90641
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: IR Grid 4 Click
尺寸: 57.15 mm x 25.4 mm
用於: Ideal for Intrusion Detection, Industrial
接口類型: I2C
最高工作溫度: + 300 C
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

IR Grid 4 Click

Mikroe IR Grid 4 Click is a compact add-on board for high-precision, non-contact temperature measurement and thermal imaging. The Mikroe IR Grid 4 Click features the Melexis MLX90641 sensor, capturing temperature data across a 16x12 matrix (192 pixels) with a range of -40°C to +300°C and a typical accuracy of 1°C. The board includes a "Click Snap" feature, allowing flexible sensor positioning. It's ideal for intrusion detection, industrial temperature control, visual IR thermometers, and more.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.