TLD60982DPVB2GEVALTOBO1

Infineon Technologies
726-TLD60982DPVB2GEV
TLD60982DPVB2GEVALTOBO1

製造商:

說明:
電源管理 IC 開發工具 dual phase boost-to-ground evaluation board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,786.09 HK$2,786.09

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Switching Controller
8 V to 27 V
43 V to 52 V
TLD6098-2ES
Power
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
輸出電流: 7 A
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LITIX
零件號別名: TLD6098-2DPVB2G_EVAL SP005914078
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TLD6098-2DPVB2G_EVAL Evaluation Board

Infineon Technologies TLD6098-2DPVB2G_EVAL Evaluation Board is a dual-phase boost-to-ground board designed to evaluate the TLD6098-2ES AEC-qualified dual channel DC-DC controller. This board features a 43V to 52V constant output voltage range, 8V to 27V supply voltage range, and up to 7A output current. The TLD6098-2DPVB2G_EVAL board includes output overvoltage protection and excellent efficiency performances higher than 94%. This board is ideal for Electric Vehicles (EV) and high-power 48V automotive applications.

TLD5098EP_VSEPIC Evaluation Board

Infineon Technologies TLD5098EP_VSEPIC Evaluation Board is designed to evaluate the TLD5098EP AEC-qualified DC-DC boost controller. This board incorporates a voltage-mode SEPIC topology that delivers up to 12W to the load with an efficiency above 86%. The TLD5098EP_VSEPIC board features an 8V to 27V supply voltage range, 12V output voltage, and 400kHz switching frequency. This evaluation board supports multiple topologies such as boost, buck, buck-boost, SEPIC, and flyback. The TLD5098EP_VSEPIC evaluation board is ideal for automotive lighting applications.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More