APEK6211GLJ-01-T

Allegro MicroSystems
250-APEK6211GLJ-01-T
APEK6211GLJ-01-T

製造商:

說明:
LED 照明開發工具

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$819.45 HK$819.45

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
A6211
6 V to 48 V
A6211
Bulk
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

A6211 Evaluation Kit

Allegro MicroSystems A6211 Evaluation Kit is used to evaluate the A6211 Dimmable Buck Regulator LED Driver. The Allegro MicroSystems A6211 is a single IC switching regulator that provides constant-current output to drive high-power LEDs. It integrates a high-side N-channel DMOS switch for DC-to-DC step-down (buck) conversion. A true average current is an output using a cycle-by-cycle, controlled, on-time method.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.