RB-D62Q2723GA64

ROHM Semiconductor
755-RB-D62Q2723GA64
RB-D62Q2723GA64

製造商:

說明:
開發板及套件 - 其他處理器 Reference Board for ML62Q2723GA64, testing possible by installing necessary parts and connecting an ARM debugger.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$373.60 HK$373.60

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML62Q2723
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 93.98 mm x 55.88 mm
工作電源電壓: 1.8 V to 5.5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-D62Q2723GA64 Reference Board

ROHM Semiconductor RB-D62Q2723GA64 Reference Board features the LAPIS ML62Q2723 CMOS 16-bit RISC microcontroller designed for efficient and reliable performance across a range of applications. This ROHM Semiconductor reference board provides a practical platform for evaluating and developing embedded systems, leveraging the ML62Q2723’s low power consumption, high processing efficiency, and versatile peripheral integration. The 16-bit RISC architecture ensures precise control and computation, making it ideal for industrial automation, consumer electronics, IoT devices, and automotive systems. Equipped with various interfaces, including ADC, PWM, UART, SPI, and I2C, the board facilitates rapid prototyping and seamless integration with sensors, actuators, and communication modules. Its robust design and ease of use enable developers to accelerate project timelines while exploring the capabilities of the ML62Q2723 microcontroller.