SPOC2DBBTS710336ESATOBO1

Infineon Technologies
726-SPOC2BTS710336ES
SPOC2DBBTS710336ESATOBO1

製造商:

說明:
電源管理 IC 開發工具 IPD_OTHER

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$602.12 HK$602.12

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Daughter Cards
Power Management Specialized
6 V to 18 V
BTS71033-6ESA
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
最高工作溫度: + 150 C
最低工作溫度: - 40 C
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SPOC-2 DB BTS71033-6ESA SP001833458
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

SPOC™+2 BTS71033-6ESA Daughterboard

Infineon Technologies SPOC™+2 BTS71033-6ESA Daughter Board (SPOC2BTS710336ESATOBO1) provides a BTS71033-6ESA SPI Power Controller reference circuit. The BTS71033-6ESA Daughter Board is designed to be used with the SPOC+2 Motherboard and provides a quick pick-and-place solution for lab evaluations. The SPOC+2 12V Motherboard, in combination with the BTS71033-6ES Daughter Board, can be connected to the USB port of a PC and controlled using a powerful and intuitive Graphical User Interface (GUI).

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More