DC1998A

Analog Devices
584-DC1998A
DC1998A

製造商:

說明:
電源管理 IC 開發工具 LTC3892EUH Demo Board - Dual Sync Buck C

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
6 V to 60 V
5 V, 12 V
LTC3892
LTC3892
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 5 A, 8 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3892 Demo Board DC1998A

Analog Devices LTC3892 Demo Board DC1998A is an evaluation board featuring a high input voltage, high efficiency, synchronous dual-output buck converter example circuit based on the LTC3892 Dual Step-Down DC-DC Switching Regulator Controller. The LTC3892 Demo Board DC1998A has a wide input voltage range of 6V to 60V. The output voltages are pre-set to 5V and 12V. However, simple modifications can set the output voltage almost as high as the input voltage (≤99% VIN). This Demonstration Circuit Board can deliver up to 8A from the 5V output and up to 5A from the 12V output.