P1110-EVAL-01

Powercast
582-P1110-EVAL-01
P1110-EVAL-01

製造商:

說明:
電源管理 IC 開發工具 P1110 Dev Kit w/ TX91501-3W

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,056.92 HK$10,056.92

商品屬性 屬性值 選擇屬性
Powercast
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Battery Management
4.2 V
P1110
P1110
品牌: Powercast
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Development kit for P1110 powerharvester
用於: TX91501-3W-ID, TX91502
接口類型: SMA
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出電流: 50 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Powerharvester
每件重量: 1.612 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517610000
USHTS:
8517610000
TARIC:
8473302000
ECCN:
EAR99

Powercast P1110-EVAL-01 Development Kit

Powercast P1110-EVAL-01 Lifetime Power® RF Energy Harvesting Wireless Power Development Kit is a complete platform for developing devices with remote, power-over-distance wireless charging capabilities using broadcasted RF energy (radio waves). Powercast’s embedded wireless power solution works in the far field for over-the-air charging of multiple devices – no wires, charging mats or direct line of sight needed. Behaving like Wi-Fi where enabled devices automatically charge over the air when within range of a transmitter, Powercast’s patented remote wireless charging is more convenient than inductive, coil-based charging that requires direct contact with a power source.