4654

Adafruit
485-4654
4654

製造商:

說明:
電源管理 IC 開發工具 Adafruit MiniBoost 5V @ 1A - TPS61023

庫存量: 545

庫存:
545 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.47 HK$32.47

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 電源管理 IC 開發工具
RoHS:
Breakout Boards
Voltage Regulator - Switching Regulator
500 mV to 5.5 V
5 V
TPS61023
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Mini-booster
用於: Battery Powered Projects
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 1 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TPS61023 5V Mini-Booster

Adafruit TPS61023 5V Mini-Booster is designed to provide a 5V output power supply and up to 1A current. This mini booster comes with feedback resistors set to give 5.2V, which becomes 5V after the voltage drops over the cables. The TPS61023 is a thermally efficient chip that integrates dual 3A MOSFET switches. This mini-booster operates at ±2.5% reference voltage accuracy over the -40°C to +125°C temperature range. The TPS61023 mini-booster is used with battery-powered projects with 2 or 3 Alkaline or a single Lithium battery.