ESP-FactoryTB1

Espressif Systems
356-ESP-FACTORYTB1
ESP-FactoryTB1

製造商:

說明:
介面開發工具 Production testing board with two high- speed serial ports, can be used for both ESP8266 & ESP32 series.

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$172.87 HK$172.87

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 介面開發工具
RoHS: N
Test Boards
Serial
ESP32
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 66.5 mm x 46 mm
接口類型: Serial
最高工作溫度: + 65 C
最低工作溫度: - 40 C
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 35.641 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ESP-FactoryTB1 Test Board

Espressif Systems ESP-FactoryTB1 Test Board is a stable and reliable production testing board that can be used as a USB converter. This test board is designed with two high-speed serial ports for communication with PCs. The ESP-FactoryTB1 test board performs stably at an operating temperature ranging from -40°C to +65°C and measures 66.5mm x 46mm in dimensions.