DEV-17745

SparkFun
474-DEV-17745
DEV-17745

製造商:

說明:
單板機 RP2040 Thing Plus

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$187.17 HK$187.17

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 單板機
Raspberry Pi
RP2040
ARM Cortex M0+
133 MHz
0 GB
0 GB
3.3 V
GPIO, I2C, Micro USB, SPI, UART, USB 1.1
58.42 mm x 22.86 mm
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Single Board Computers
原廠包裝數量: 10
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

DEV-17745 Thing Plus Development Board

SparkFun DEV-17745 Thing Plus Development Board is a low-cost, high-performance board with flexible digital interfaces, and an RP2040 microcontroller.  The RP2040 utilizes dual Arm® Cortex-M0+ processors (up to 133MHz) and offers 264kB of embedded SRAM in 6 banks and 6 dedicated IO for SPI flash. This board supports both C/C++ and MicroPython cross-platform development environments that include easy access to runtime debugging. The DEV-17745 board features a UF2 boot and floating-point routines baked into the chip. The board also features an SD card slot, 16MB memory, JST single-cell battery connector, addressable WS2812 RGB LED, JTAG PTH pins, four mounting-holes, and a qwicc connector. This board comes with a dimension of 2.3inches x 0.9inches.