EVSPIN32F06Q1S3

STMicroelectronics
511-EVSPIN32F06Q1S3
EVSPIN32F06Q1S3

製造商:

說明:
電源管理 IC 開發工具 3-phase inverter based on STSPIN32F0601Q with 3-shunt topology

庫存量: 6

庫存:
6 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$893.10 HK$893.10

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Inverter
35 VAC to 280 VAC, 50 V to 400 V
STSPIN32F0601Q
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

EVSPIN32F06Q1S3 3-Phase Inverter

STMicroelectronics EVSPIN32F06Q1S3 3-Phase Inverter is based on the STSPIN32F0601 controller, QFN 72L package version. It embeds a 3‑phase 600V gate driver and a Cortex®‑M0 STM32 MCU. The power stage features STGD6M65DF2 IGBTs but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a 3-shunt sensing topology, and the field-oriented control (FOC), either sensored or sensorless, can be implemented. This makes it ideal to drive permanent magnet synchronous motors (PMSMs).