S-GANG-ISO-X1

Elprotronic
715-S-GANG-ISO-X1
S-GANG-ISO-X1

製造商:

說明:
編程器 - 基於處理器 Fast, flexible, and reliable Gang programmer

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7
可立即送貨
在途量:
4
預期5/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,767.90 HK$7,767.90

商品屬性 屬性值 選擇屬性
Elprotronic Inc.
產品類型: 編程器 - 基於處理器
RoHS:  
Gang Progammers
1.65 V to 5 V
品牌: Elprotronic
組裝國家: Not Available
擴散國: Not Available
原產國: CA
數據匯流排寬度: 32 bit, 64 bit
描述/功能: Standalone Gang Programmer
尺寸: 145 mm x 89 mm x 28 mm
接口類型: RS-232, SPI, UART, USB
產品類型: Programmers - Processor Based
系列: S-GANG
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

Standalone Gang (S-Gang) Programmer

Elprotronic Inc. Standalone Gang (S-Gang) Programmer is a fast, flexible, and reliable programmer that can program up to eight targets simultaneously. In standalone mode, this programmer programs 8x targets, from up to 60 images, containing 120MB in total from internal flash. The S-Gang programmer programs external flash/EEPROM directly over SPI and/or through an MCU as a proxy. This programmer provides an option to load more images or larger files from an insertable MicroSD card. The S-Gang programmer features up to 1Mbytes/s data transfer speed to or from the target device and Galvanic isolation.