GECKO 8TX

Hirschmann
566-942291001
GECKO 8TX

製造商:

說明:
託管型乙太網絡交換機 Industrial HiVision for 256 nodes

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,091.19 HK$8,091.19

商品屬性 屬性值 選擇屬性
Hirschmann
產品類型: 託管型乙太網絡交換機
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
18 V
32 V
- 40 C
+ 60 C
3.9 W
110 mm x 82 mm x 45.4 mm
品牌: Hirschmann
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Managed Ethernet Switches
系列: GECKO
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: Hirschmann
零件號別名: 942291001
每件重量: 220 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

GECKO xTX Lite Managed Ethernet Rail Switches

Hirschmann GECKO xTX Lite Managed Industrial Ethernet Rail Switches guarantee reliable data communication and enhanced redundancy with easy-to-implement management functionality. The switches can be managed through Simple Network Management Protocol (SNMP) or HiDiscovery/Industrial HiVision from Hirschmann. Additional features include an IP30 protection rating, a wide operating temperature range, high resistance to shocks and vibration, and a 24VDC power supply. With power consumption of less than 3W, the GECKO Rail Switches require minimal electricity.