CS-9S6SS-A

Advanced Thermal Solutions
984-CS-9S6SS-A
CS-9S6SS-A

製造商:

說明:
多功能感測器模組 Candlestick Sensor for Velocity and Temp Measurement, 9mm, Wire 6', 0-6m/s

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
3 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,481.42 HK$3,481.42
HK$3,313.48 HK$33,134.80
HK$3,193.31 HK$79,832.75

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 多功能感測器模組
RoHS:  
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 9 mm
產品類型: Multiple Function Sensor Modules
系列: CS
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026802000

Temperature & Air Velocity Candlestick Sensors

Advanced Thermal Solutions Temperature and Air Velocity Candlestick Sensors are robust, base-and-stem design sensors that measure air temperature and velocity for the thermal characterization of electronic systems. The low profile of the Candlestick sensors introduces minimal disturbance in the test domain. These sensors feature a polyimide-sleeved stem, which facilitates installation and repositioning during the test set-up. Sensors are calibrated for low (natural convection) and high velocity flows. The devices are capable of air temperature measurements ranging from -10°C to +120°C ±1°C. Velocity measurements range from 0m/s to 50m/s (10,000 LFM) ±3%.