N41-B1-24-615-121-F3

Carling Technologies
691-N41B124615121F3
N41-B1-24-615-121-F3

製造商:

說明:
斷路器 15A 277VAC 1pl Push to Reset Rcker UL489

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$680.37 HK$680.37
HK$564.39 HK$2,821.95
HK$530.77 HK$5,307.70
HK$442.32 HK$22,116.00
HK$412.81 HK$41,281.00
250 報價

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 斷路器
RoHS:  
N
Hydraulic Magnetic Circuit Breaker
Thermal Magnetic
15 A
277 VAC
1 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Bulk
品牌: Carling Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 0.75 mm
長度: 3.915 mm
安裝風格: Sliding Barriers
子類別: Circuit Breakers
終端類型: Screw
額定電壓: 277 VAC
寬度: 1.76 mm
每件重量: 107 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

N Series Hydraulic Magnetic Circuit Breakers

Carling Technologies N Series Hydraulic Magnetic Circuit Breakers have an innovative, low profile design featuring easily accessible load and line terminals and sliding barriers for effortless installation. The breakers have an optional current transformer that allows for remote outlet metering and monitoring of power usage that facilitates load adjustments and maximizes efficiency. Carling Technologies N Series also features a flush-rocker actuator and push-to-reset guard to offer additional protection against accidental switching. The N Series Hydraulic Magnetic Circuit Breakers from Carling Technologies are ideally suited for the rigors and confined spaces of telecom/datacom power distribution units and rack systems.