TCM008PC1TT036

TE Connectivity / AMP
571-TCM008PC1TT036
TCM008PC1TT036

製造商:

說明:
標準環形連接器 8P 30AWG 10G QK DISC THRD COUPLING PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,924.18 HK$2,924.18
10 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 標準環形連接器
RoHS:  
Connectors
8 Position
Pin (Male)
3.5
Cable
Crimp
Gold
Aluminum
5.46 mm
9.01 mm
Bulk
品牌: TE Connectivity / AMP
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 1 A
外殼材料: Liquid Crystal Polymer (LCP)
裝配角: Straight
產品類型: Standard Circular Connector
外殼板: Nickel
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 500 V
線規: 30
零件號別名: 1925251-1
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CeeLok FAS-T Nano Circular Connectors

TE Connectivity's (TE) CeeLok FAS-T Nano Circular Connectors are rugged, nano-miniature I/O connectors capable of achieving 10GbE performance. The series expands the limits of high-speed I/O to new levels of compact convenience, durability, and environmental sealing. With its patented, noise-canceling contact configuration, these T-shaped connectors minimize crosstalk while improving signal integrity. Lightweight NANONICS housings are available with a push-pull or threaded coupling. TE CeeLok FAS-T Nano Circular Connectors are suitable for a broad range of applications, including military weapons, ground support systems, soldier-worn applications, avionics, instrumentation, and down-hole telemetry tools.