LED200x Monolithic Step-Down DC-DC Converters

STMicroelectronics LED200x Monolithic Step-Down DC-DC Converters are 850kHz converters designed to operate as a precise constant current source with an adjustable current capability up to 4A DC. The embedded PWM dimming circuitry offers LED brightness control. The size of the overall application is minimized due to the high switching frequency and ceramic output capacitor compatibility. The STMicroelectronics LED200x Converters are protected against thermal overheating, overcurrent, and output short-circuit.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 輸出電壓 系列 最低工作溫度 最高工作溫度 特徵 封裝
STMicroelectronics LED照明驅動器IC 3.0V to 18V 850kHz 100mV 95mOhm HS 12,746庫存量
最少: 1
倍數: 1
: 4,500

1 Output Buck 3 A VFQFPN-8L 18 V 3 V 850 kHz Adjustable LED2000 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED照明驅動器IC 4A 850kHz Step-Down 3.0V to 18V 100mV 2,900庫存量
最少: 1
倍數: 1
: 4,500

1 Output Buck 4 A VFQFPN-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel