VNQ9080AJTR

STMicroelectronics
511-VNQ9080AJTR
VNQ9080AJTR

製造商:

說明:
閘極驅動器 Quad channel high-side driver Current Sense analog feedback for automotive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 552

庫存:
552
可立即送貨
在途量:
2,500
預期23/11/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.61 HK$22.61
HK$14.71 HK$147.10
HK$13.32 HK$333.00
HK$11.26 HK$1,126.00
HK$10.52 HK$2,630.00
HK$9.21 HK$4,605.00
HK$7.86 HK$7,860.00
完整捲(訂購多個2500)
HK$7.26 HK$18,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
High Side Drivers
High-Side
SMD/SMT
PowerSSO-16
4 Driver
2 Output
2.2 A
4 V
28 V
Non-Inverting
- 40 C
+ 150 C
VIPower M0-9
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: EV-VNQ9080AJ
輸入電壓(最大值): 36 V
邏輯類型: CMOS
最長斷開延遲時間: 100 us
最長接通延遲時間: 120 us
濕度敏感: Yes
運作供電電流: 1 mA to 10 mA
產品類型: Gate Drivers
Rds On - 漏-源電阻: 86 mOhms
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: VIPower
每件重量: 123 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VIPower M0-9智慧高側開關

STMicroelectronics VIPower M0-9智慧高側開關採用區域架構,滿足智慧汽車日益進階的功能需求。STMicroelectronics VIPower M0-9裝置整合了ADC、PWM引擎、優先級管理器以及SPI介面或標準並聯介面等功能。VIPower M0-9技術採用40V溝槽式垂直MOSFET,提供更智慧的設備,能夠處理和監控日益複雜的先進驅動輔助系統 (ADAS) 所需的大量資料。此技術包括自動駕駛需求。這些設備結合了高效40V垂直溝槽式MOSFET、3.3V數位邏輯和高精度的類比電路。  

VNQ9080AJ Quad Channel High-Side Driver

STMicroelectronics VNQ9080AJ Quad Channel High-Side Driver is manufactured using ST proprietary VIPower M0-9 technology. The driver is housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface. This provides protection and diagnostics.

VND70/VNQ70/VN9D High-Side Drivers for Automotive

STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive Applications are dual/quad channels using ST proprietary VIPower® M0-7 technology. The high-side drivers provide protection and diagnostics by driving 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface.