CSL1001xT Low Current Emission Automotive LEDs

ROHM Semiconductor CSL1001xT Low Current Emission Automotive LEDs are surface-mount chip LEDs ideal as a display unit light source. An InGaN lens packaged in a colorless transparent resin acts as the light-emitting source. Emitted color options include blue and green. These AEC-Q102-qualified LEDs operate within a -40°C to +100°C temperature range.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 波長/色溫 照明色彩 If - 順向電流 Vf - 順向電壓 額定功率 外觀顏色 鏡頭規格 透鏡形狀 鏡頭透明度 封裝
ROHM Semiconductor 單色LED LOW CURRENT BLUE SMD LED 3,105庫存量
2,000預期23/6/2026
最少: 1
倍數: 1
: 2,000

Blue LEDs SMD/SMT 0603 (1608 metric) 468 nm Blue 1 mA 2.8 V 33 mW Colorless 1 mm Rectangular Colorless Reel, Cut Tape, MouseReel
ROHM Semiconductor 單色LED LOW CURRENT GREEN SMD LED 4,847庫存量
最少: 1
倍數: 1
: 2,000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 5 mA 3 V 35 mW Colorless 1 mm Rectangular Colorless Reel, Cut Tape