SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

結果: 600
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 5Vin +/-12Vout 919庫存量
最少: 1
倍數: 1
: 500

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 5Vin +/-15Vout 198庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 5Vin +/-15Vout 165庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 5Vin +/-3.3Vout 8庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout 33庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 15Vin +/-5Vout 33庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 15Vin +/-15Vout 33庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 15Vin +/-24Vout 12庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 24 V 21 mA - 24 V 21 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 3.3Vin +/-9Vout 99庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 5Vin +/-15Vout 6庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 12Vin +/-12Vout 1庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 15Vin +/-15Vout 33庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 5Vin +/-5Vout 20庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 5Vin +/-12Vout 63庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 24Vin +/-15Vout 13庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 5Vin +/-5Vout 36庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 5Vin +/-9Vout 12庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 24Vin +/-9Vout 14庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 5Vin +/-5Vout 27庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 5Vin +/-3.3Vout 11庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 12Vin +/-3.3Vout 22庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 152 mA - 3.3 V 152 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 15Vin +/-5Vout 33庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 15Vin +/-15Vout 3庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 1kV UNREG 3.3Vin +/-5Vout 5庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC 轉換器 - SMD 1W DC/DC 3kV UNREG 12Vin +/-9Vout 29庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D