PSAC05A-050L6M-R

Phihong
552-PSAC05A-050L6M
PSAC05A-050L6M-R

製造商:

說明:
壁裝式AC適配器 5W 5V 1A US DC Cord Micro B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 157

庫存:
157 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.55 HK$44.55
HK$41.76 HK$417.60
HK$40.44 HK$1,011.00
HK$38.72 HK$4,646.40
HK$37.65 HK$9,036.00
HK$36.09 HK$21,654.00
HK$34.61 HK$37,378.80
HK$33.70 HK$84,924.00

商品屬性 屬性值 選擇屬性
Phihong
產品類型: 壁裝式AC適配器
RoHS:  
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Level VI
PSAC05A
品牌: Phihong
組裝國家: Not Available
擴散國: Not Available
原產國: VN
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 120
子類別: AC-DC Power Supply
零件號別名: PSAC05A-050L6M-R
每件重量: 85 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
392690029
TARIC:
8504408390
ECCN:
EAR99

Level VI Wall-Mount AC Adapters

Phihong Level VI Wall-Mount AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters range from 2.75W to 24W output power and provide 5V to 48V output voltage and 230mA to 3A output current. Typical applications for Phihong Level VI Wall-Mount AC Adapters include smartphones, personal electronics, digital cameras, and more.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.