N6735B

Keysight
372-N6735B
N6735B

製造商:

說明:
模組化電源 - 模組 High-Speed Test Extensions

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,789.72 HK$6,789.72

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 模組化電源 - 模組
RoHS:  
N6700
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Modular Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

N6700 Power System Basic Performance Modules

Keysight Technologies N6700 Power System Basic Performance Modules provide programmable voltage, current, measurement, and protection features to power devices under test (DUT) and automatic test equipment (ATE) system resources. These DC power modules have power ratings of 50W, 100W, or 300W and offer low noise with high-accuracy sourcing and measurements. The N6760 series provides precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current. Keysight Technologies N6700 Power System Basic Performance Modules deliver programming speeds 10x to 50x faster than other programmable power supplies.