DC Line Filters

KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 終端類型 阻抗 最大直流電流 最低工作溫度 最高工作溫度 長度 直徑 封裝
KEMET 鐵氧體磁珠 5A Bead Lead DCR=2Ohms 2,962庫存量
最少: 1
倍數: 1

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Bulk
KEMET 鐵氧體磁珠 5A Bead Lead DCR=2Ohms
3,357在途量
最少: 1
倍數: 1

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Bulk