M120-55780

JAE Electronics
656-M120-55780
M120-55780

製造商:

說明:
汽車連接器 COMPACT WATERPROOF 40P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,733

庫存:
8,733
可立即送貨
在途量:
10,000
預期11/5/2026
5,000
預期20/5/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.97 HK$1.97
HK$1.69 HK$16.90
HK$1.51 HK$37.75
HK$1.44 HK$144.00
HK$1.28 HK$320.00
HK$1.22 HK$1,220.00
HK$1.15 HK$2,875.00
HK$1.14 HK$11,400.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Accessories
Cavity Plug
Push-In
Press Fit
White
MX23A
Bulk
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 3 A
描述/功能: Dummy plug
材料: Polybutylene Terephthalate (PBT)
產品類型: Automotive Connectors
原廠包裝數量: 5000
子類別: Automotive Connectors
每件重量: 53 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX23A Connectors

JAE Electronics MX23A Connectors feature a small form factor with a 2.5mm pitch, ideal for automotive spaces. These connectors have a low profile with a board mounting height of 18.3mm and a socket connector height of 22.2mm (12 to 34 positions). A water-protection seal ring is used in the connector mating area while a full waterproof grommet is used for the socket contact crimping area. The socket contact utilizes a double-fin structure for increased retention reliability. These connectors deliver up to 3A for signal and 7A power. Applications for JAE Electronics MX23A Connectors include ECUs, industrial, ATVs, motorcycles, watercraft, robotics, and more.