XR38 Appliance Inlet Modules

E-T-A Circuit Breakers XR38 Appliance Inlet Modules are designed for circuit breakers with a 3/8" threadneck (106/1140/1658/2-5700/8330 circuit breakers). The E-T-A XR38 modules combine up to three functions in one component: a C14 inlet plug, resettable overcurrent protection, and a line filter. Users can select appropriate line filters for the use of the appliance inlet module in medical equipment applications according to IEC/EN60601-1. The series offers two standard versions: version C without an actuator guard (reset button protrudes from the module) and version D with an actuator guard (reset button completely recessed). These modules feature screw-type mounting from the front or rear.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 额定电流 交流電額定電壓 直流電額定電壓 極性數 執行器類型 最低工作溫度 最高工作溫度 照明 封裝

E-T-A 斷路器 AC PEM, w/ 1 pole , 5A, pushbutton w/ white trip band, C14 inlet, pre-wired 9庫存量
最少: 1
倍數: 1
Thermal Circuit Breaker Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Bulk
E-T-A 斷路器 AC PEM, w/ recessed 1 pole , 5A, pb w/ white trip band, C14 inlet, pre-wired 6庫存量
最少: 1
倍數: 1

Thermal Circuit Breaker Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 斷路器 AC PEM, w/ 1 pole , 10A, pushbutton w/ white trip band, C14 inlet, pre-wired 6庫存量
最少: 1
倍數: 1

Thermal Circuit Breaker Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 斷路器 AC PEM, w/ recessed 1 pole , 10A, pb w/ white trip band, C14 inlet, pre-wired 10庫存量
最少: 1
倍數: 1

Thermal Circuit Breaker Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated