NCV7685DQR2G

onsemi
863-NCV7685DQR2G
NCV7685DQR2G

製造商:

說明:
LED照明驅動器IC 12 Channels 60 mA LED Linear Current Driver I2C Controllable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,740

庫存:
1,740 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.48 HK$19.48
HK$14.47 HK$144.70
HK$13.23 HK$330.75
HK$11.84 HK$1,184.00
HK$11.18 HK$2,795.00
HK$10.69 HK$5,345.00
HK$10.03 HK$10,030.00
完整捲(訂購多個2500)
HK$9.95 HK$24,875.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED照明驅動器IC
RoHS:  
12 Output
Boost, Buck
60 mA
SSOP-24
28 V
5 V
1.2 kHz
Adjustable
NCV7685
- 40 C
+ 150 C
PWM Dimming, Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 5 V to 28 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 12 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 10 mA
類型: LED Linear Current Driver
每件重量: 518.633 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

汽車IVN與照明解決方案

安森美半導體提供高能源效率汽車解決方案,可減少廢氣排放、提高燃油經濟性,並提升照明、安全、連接,以及資訊娛樂與供電系統。