MSP430FG6626IPZ

Texas Instruments
595-MSP430FG6626IPZ
MSP430FG6626IPZ

製造商:

說明:
16-位微控制器 - MCU 20 MHz MCU with 128K B Flash 10KB SRAM A A 595-MSP430FG6626IPZR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 252

庫存:
252 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$69.87 HK$69.87
HK$50.47 HK$504.70
HK$49.24 HK$1,231.00
HK$45.79 HK$4,121.10
HK$42.83 HK$11,564.10
HK$41.68 HK$22,507.20
2,520 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 16-位微控制器 - MCU
RoHS:  
MSP430
128 kB
10 kB
LQFP-100
20 MHz
16 bit
73 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FG6626
Tray
類比電源電壓: 2.2 V to 3.6 V
品牌: Texas Instruments
組裝國家: TW
擴散國: CN
原產國: TW
DAC解析度: 12 bit
數據存儲器類型: SRAM
接口類型: I2C, IrDA, SPI, UART, USB, USCI
濕度敏感: Yes
ADC通道數目: 15 Channel
處理器系列: MSP430FG662x
產品: MCUs
產品類型: 16-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 90
子類別: Microcontrollers - MCU
公司名稱: MSP430
監察定時器: No Watchdog Timer
每件重量: 1.319 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FG662x/642x Mixed Signal Microcontrollers

Texas Instruments MSP430FG662x/642x Mixed Signal Microcontrollers are a family of ultra-low-power microcontrollers that feature different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in 3µs. Texas Instruments MSP430FG662x/642x Mixed Signal Microcontrollers are ideal for analog and digital sensor systems, hand-held meters, and hand-held industrial testers.

MSP430™微控制器

Texas Instruments MSP430™超低功率微控制器 (MCU) 系列包括多個具備不同周邊裝置組的裝置,適用於各種應用。TI MSP430搭載高效能的16位元RISC CPU、16位元暫存器和恆定產生器,可實現最高的程式碼效率。數位控制的振盪器可在6 µs內從低功率模式中喚醒,並進入主動模式。