F280048PMQR

Texas Instruments
595-F280048PMQR
F280048PMQR

製造商:

說明:
32-位微控制器 - MCU Automotive C2000 32 -bit MCU with 100 MH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,221

庫存:
2,221 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$85.24 HK$85.24
HK$66.50 HK$665.00
HK$61.90 HK$1,547.50
HK$56.72 HK$5,672.00
HK$54.33 HK$13,582.50
HK$52.85 HK$26,425.00
完整捲(訂購多個1000)
HK$47.10 HK$47,100.00
HK$46.03 HK$92,060.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
RoHS:  
TMS320F280048
SMD/SMT
LQFP-64
C28x
256 kB
100 kB
32 bit
3 x 12 bit
100 MHz
24 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
類比電源電壓: 3.3 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
DAC解析度: 12 bit
數據存儲器類型: RAM
數據記憶體大小: 192 kB
數據記憶體類型: ROM
輸入/輸出電壓: 3.3 V
接口類型: CAN, I2C, PMBus, SPI, UART, USB
濕度敏感: Yes
ADC通道數目: 14 Channel
定時器/計數器數目: 3 Timer
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
公司名稱: Piccolo
監察定時器: Watchdog Timer
每件重量: 468.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Piccolo™ TMS320F28004x 32位微控制器

Texas Instruments Piccolo™ TMS320F28004x32位微控制器(MCU)使設計人員可以將關鍵的控制外設、不同的類比和非揮發性記憶體集成在單個設備上。實時控制子系統基於TI32位C28x CPU,該CPU可提供100MHz的信號處理性能。全新TMU擴展指令集進一步提升了C28x CPU的性能。此功能實現快速執行有三角運算的算法(轉換和扭矩環路計算中常見),以及VCU-I擴展指令集(減少編碼應用中常見的複雜數學運算的延遲)。