TIB 080-112

TRACO Power
495-TIB080-112
TIB 080-112

製造商:

說明:
導軌式電源 80W 12V 6.7A DIN Rail

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$855.21 HK$855.21
HK$794.79 HK$7,947.90
HK$769.15 HK$19,228.75
HK$725.42 HK$36,271.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 導軌式電源
RoHS:  
1-Phase / Single Phase
80 W
100 VAC to 240 VAC
1 Output
12 V
6.7 A
Industrial
114.2 mm (4.496 in)
32.1 mm (1.264 in)
114.2 mm (4.496 in)
TIB
品牌: TRACO Power
組裝國家: Not Available
擴散國: Not Available
原產國: CH
絕緣電壓: 4.25 kV
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Linear Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
每件重量: 489.888 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

TIB 80-480W Power Supplies

TRACO Power TIB 80-480W DIN-Rail mounting power supplies serve industrial applications and electric control cabinets with minimum space occupation on the Rail. TRACO TIB power supplies feature a high power factor of up to 99% and high efficiency up to 94%. The series offers a universal input range and operates in a -25°C to +70°C temperature range. These power supplies can deliver high overload currents up to 4 seconds. TRACO Power TIB fully complies with industrial standards and is UL508 certified for industrial control equipment.