35025K1FT

TE Connectivity / Holsworthy
279-35025K1FT
35025K1FT

製造商:

說明:
厚膜電阻器 - SMD 3502 5K1 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,934

庫存:
4,934 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.08 HK$6.08
HK$3.72 HK$37.20
HK$2.86 HK$71.50
HK$2.61 HK$261.00
HK$2.33 HK$582.50
HK$2.19 HK$1,095.00
HK$2.10 HK$2,100.00
完整捲(訂購多個2000)
HK$2.01 HK$4,020.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
3502
5.1 kOhms
2 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
1.1 mm (0.043 in)
品牌: TE Connectivity / Holsworthy
組裝國家: Not Available
擴散國: Not Available
原產國: TH
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 2000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
零件號別名: 9-2176397-0
每件重量: 35.046 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

3502 SMD高功率電阻器

TE Connectivity / Holsworthy的3502SMD高功率電阻器是一種厚膜電阻,鎳屏障層上塗上終端飾面啞光錫。這些電阻在2010尺寸封裝中,70°C時功率為2W,具有500V介電層耐電壓及200V最大工作電壓。3502 SMD電阻器適用於大容量應用中的自動放置。

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.