STEVAL-POE006V1

STMicroelectronics
511-STEVAL-POE006V1
STEVAL-POE006V1

製造商:

說明:
電源管理 IC 開發工具 3.3V/20A, active clamp forward converter, Power Over Ethernet (PoE) IEEE 802.3bt

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,247.88 HK$1,247.88

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
75 V
3 V
PM8804, PM8805
STEVAL-POE006V1
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 20 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 113 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

STEVAL-POE006V1 Evaluation Board

STMicroelectronics STEVAL-POE006V1 Evaluation Board evaluates a Powered Device (PD) interface compliant with the IEEE802.3bt standard based on the PM8805 IEEE 802.3bt PoE-PD interface. In addition to this, this STMicroelectronics evaluation board evaluates a DC-DC forward active clamp converter based on the PM8804 peak current mode controller. The STEVAL-POE006V1 evaluation board features a programmable oscillator for the switching frequency, adjustable slope compensation, and dual complementary low-side drivers with programmable dead time. This evaluation board also incorporates a programmable soft start, soft turn-off, and a programmable current sense blanking time. The PM8805 voltage controller is a highly integrated device embedding two active bridges and an IEEE802.3bt compliant PD interface. The PM8804 PWM controller integrates all the circuitry required to design a smart and efficient 48V converter. The STEVAL-POE006V1 evaluation board is designed for high-efficiency conversion across wide load ranges.