STEVAL-MKI164V1

STMicroelectronics
511-STEVALMKI164V1
STEVAL-MKI164V1

製造商:

說明:
加速感測器開發工具 LIS2HH12 adapter board for a standard DIL24 socket

庫存量: 12

庫存:
12
可立即送貨
在途量:
38
預期19/2/2027
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.40 HK$146.40

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Adapter Boards
Accelerometer Sensor
LIS2HH12
1.71 V to 3.6 V
Bulk
加速: 2 g, 4 g, 8 g
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: STEVAL-MKI109V2
接口類型: GUI, I2C, SPI
產品類型: Acceleration Sensor Development Tools
感應軸: Triple
系列: STEVAL-MKI164V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99

STEVAL-MKI16xV1 Adapter Boards

STMicroelectronics STEVAL-MKI16xV1 are adapter boards designed to facilitate the evaluation of MEMS devices. STMicroelectronics STEVAL-MKI16xV1 offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI16xV1 can be plugged into a standard DIL24 socket. The adapters come ready-to-use with the required decoupling capacitors on the VDD power supply line. These adapters are supported by the STEVAL-MKI109V2 motherboard which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.