PAN5G84311DM

Pulse Electronics
673-PAN5G84311DM
PAN5G84311DM

製造商:

說明:
天線 Panther 4x 5G-LTE/3x WiFi-6E/GNSS Black Radome 50Ohms Vertical/Linear

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,323.83 HK$1,323.83
HK$1,240.07 HK$14,880.84

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
617 MHz
7.125 GHz
5.4 dBi, 6 dBi
50 Ohms
2:1
45 W
- 40 C
+ 85 C
Monopole
5 Band
Panel Mount
Connector
RP-SMA, SMA-Male
IoT, Navigation, Tracking
164.5 mm
151.9 mm
76 mm
IP67
RG-58, RG-174
PAN5G
Bulk
品牌: Pulse Electronics
電纜長度: 5.181 m
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 6
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Panther MiMo LTE/WiFi GNSS Vehicle-Mount Antennas

Pulse Electronics Panther MiMo LTE/WiFi, GNSS Vehicle-Mount Antennas support a range of protocols, including MiMo cellular LTE, MiMo Wi-Fi, DSRC, V2X, Beidou, GPS, and Galileo. These Panther series can be mounted directly on their own or magnetically when combined with the magnetic mount GPSMBMM accessory. The vehicle mount antennas are available in black (301/401) and white (502) colors. These Pulse Electronics IP67-rated antennas are ideal for telematics, location-based services, emergency vehicles, energy utility vehicles, and fleet management.