XG4E-5071

Omron Electronics
653-XG4E-5071
XG4E-5071

製造商:

說明:
矩形密爾規格連接器 LongLock Plug 50Pin OpenCover 2Polarized

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.74 HK$115.74
HK$92.56 HK$925.60
HK$81.71 HK$2,451.30
HK$80.47 HK$4,828.20
HK$79.08 HK$9,489.60
HK$73.65 HK$19,885.50
HK$66.09 HK$33,705.90
HK$65.18 HK$66,483.60
2,520 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 矩形密爾規格連接器
RoHS:  
Flat Cable Connectors
50 Position
2 Row
IDC
Cable Mount / Free Hanging
Pin (Male)
Gold
MIL-C-83503
XG4
Straight
品牌: Omron Electronics
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 1 A
外殼材料: Polybutylene Terephthalate (PBT)
絕緣電阻: 1 GOhms
最高工作溫度: + 105 C
最低工作溫度: - 55 C
間距: 2.54 mm
產品類型: Rectangular MIL Spec Connectors
原廠包裝數量: 30
子類別: MIL-Spec / MIL-Type
額定電壓: 250 V
零件號別名: XG4E5071
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

XG4 Flat Cable Connectors

Omron Electronics XG4 Flat Cable Connectors are industry-standard circuit board connectors that conform to MIL standards. XG4M-U connectors feature lock levers on the strain relief/socket instead of on the plug, saving 24% of space. The XG4C space-saving box-type plugs are also available. Omron XG4 Flat Cable Connectors can be used with XG5 IDC connectors for discrete wires, XG8 original PCB plugs, and XG2 IDC bus connectors for PCBs. The original PCB plugs (XG8) and box-type plugs (XG4C) can be locked using external XG5Z and XG4Z lock levers.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.