219678-1052

Molex
538-219678-1052
219678-1052

製造商:

說明:
矩形電纜組件 Micro-Latch-to-Micro-Latch (OTS) Cbl Asmbly 2mm Pitch Tin Plating 150mm Length 5 Ckts Natural

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 817

庫存:
817 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.81 HK$31.81
HK$28.93 HK$289.30
HK$27.37 HK$684.25
HK$26.80 HK$1,340.00
HK$23.67 HK$2,367.00
HK$20.39 HK$5,097.50
HK$18.33 HK$9,165.00
HK$17.51 HK$17,510.00
HK$16.60 HK$41,500.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
219678
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Latch
5 Position
Micro-Latch
5 Position
Female / Female
150 mm
22 AWG
2.5 A
Natural
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Micro-Latch
額定電壓: 250 V
零件號別名: 2196781052 02196781052
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

OTS Micro-Latch Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Latch Discrete Wire Cable Assemblies deliver up to 2.5A of current with a 2mm pitch for space savings, and the 2- to 10-circuit, single-row plug design offers flexibility. Additional features include a friction lock for better terminal retention and polarizing functions to help prevent mismating. The cable assemblies are available in 50mm to 600mm lengths. Options include receptacle-to-receptacle or receptacle-to-tinned wire, enabling use in a wider range of applications. Molex OTS Micro-Latch Discrete Wire Cable Assemblies provide compact electrical and mechanical reliability and meet automotive, consumer, and manufacturing industry requirements. The series is ideal for consumer, industrial automation, and automotive applications.