CEC1702Q-S1-I/SX

Microchip Technology
579-CEC1702Q-S1-I/SX
CEC1702Q-S1-I/SX

製造商:

說明:
ARM微控制器 - MCU Soteria-G1; A Hardware Root of Trust Secure Boot Solution Using the CEC1702

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 260   多個: 260
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$54.99 HK$14,297.40

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
CEC1702
SMD/SMT
WFBGA-84
ARM Cortex M4
32 bit
10 bit
48 MHz
65 I/O
480 kB
1.62 V
3.6 V
- 40 C
+ 85 C
Tray
類比電源電壓: 3.3 V
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
數據存儲器類型: SRAM
數據記憶體大小: 64 kB
數據記憶體類型: ROM
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 5 Channel
定時器/計數器數目: 5 Timer
產品: MCU+FPUs
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 260
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

CEC1702加密內建控制器

Microchip CEC1702加密內建控制器是ARM® Cortex® M4基礎上的微控制器,單個封裝內具有完整的硬件加密級解決方案。該控制器功耗低,但功能強大,具有易於使用的加密、授權、私人和公共密鑰功能。這可允許靈活的編程,將風險降至最低。