XW1E-BV413M-R

IDEC
199-XW1EBV413MR
XW1E-BV413M-R

製造商:

說明:
急停開關/E-Stop開關 22mm Emergency-Stop

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 163

庫存:
163 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$380.75 HK$380.75
HK$348.03 HK$3,480.30
HK$324.03 HK$8,100.75
HK$314.25 HK$15,712.50
HK$310.06 HK$31,006.00
HK$306.61 HK$76,652.50
500 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 急停開關/E-Stop開關
RoHS:  
Push Turn
Non-Illuminated
4PST
ON - OFF
5 A
125 VAC
30 VDC
Panel Mount
Screw
22 mm
IP65
執行器: Round, Mushroom
致動器長度: 32 mm
品牌: IDEC
色彩: Red
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
手柄寬度: 40 mm
使用壽命: 250000 Cycle
最高工作溫度: + 60 C
最低工作溫度: - 25 C
產品: Safety Switches
產品類型: Emergency Stop Switches
系列: XW
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

XW 22mm E-Stop Switches

IDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.