DIO8280AXS8

DIOO Microcircuits
453-DIO8280AXS8
DIO8280AXS8

製造商:

說明:
LED照明驅動器IC High-Efficiency, 16-85V Input, 400kHz Buck CC LED Driver

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3.63 HK$18,150.00
HK$3.29 HK$32,900.00

商品屬性 屬性值 選擇屬性
DIOO
產品類型: LED照明驅動器IC
Buck
SOIC-8
85 V
16 V
400 kHz
- 40 C
+ 85 C
品牌: DIOO Microcircuits
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
調光: Analog, PWM
輸入電壓: 16 V to 85 V
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 5000
子類別: Driver ICs
類型: Buck CC LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542399000
TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.