MAP110-4003G

Bel Power Solutions
784-MAP110-4003G
MAP110-4003G

製造商:

說明:
機箱式電源 POWER SUPPLY

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 60   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,530.28 HK$151,816.80

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: 機箱式電源
RoHS:  
110 W
85 VAC to 264 VAC
4 Output
5 VDC
12 A, 20 A
15 VDC
5 A, 7.3 A
Open Frame
4.242 kVDC
70 %
Industrial
177.8 mm (7 in)
109.2 mm (4.299 in)
50 mm (1.969 in)
MAP110
品牌: Bel Power Solutions
合規: EN60950-1, IEC60950-1, UL/CSA60950-1
組裝國家: Not Available
擴散國: Not Available
原產國: SK
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: 0 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
輸出電流-通道3: 1 A, 1.5 A
輸出電流-通道4: 1 A, 1.5 A
輸出電壓-通道3: - 15 VDC
輸出電壓 - 通道4: - 5 VDC
功率 - 加壓氣流: 110 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
類型: AC-DC Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

MAP Open-Frame Power Supplies

Bel Power Solutions MAP Open-Frame Power Supplies feature a universal input in a board-only power solution to meet commercial and industrial requirements. MAP power supplies include models with universal input 85VAC to 264VAC, output voltages ranging from 3.3VDC to 28VDC, and output currents from 1A to 9A. These Bel Power Solutions power supplies offer a fixed-frequency operation, industry-standard footprints, and international safety, EMI, and ESD compliance. The convection-cooled power supplies include options for overvoltage protection, overtemperature protection, power fail signals, as well as models with a chassis and cover. Bel Power Solutions MAP open-frame power supplies include single- and multiple-output models.

Map110 AC-DC Power Supplies

Bel Power Solutions MAP110 of AC-DC board-only power supplies combine low cost and universal input to meet commercial and industrial requirements. The MAP110 series is configured to an international standard footprint, is ensured by the CE Mark, and has full international safety, EMI, and ESD compliance. Bel Power Solutions MAP110 AC-DC power supplies have greater than 134,000 hours MTBF and offer a variety of output voltages.