LTC2068HF#PBF

Analog Devices
584-LTC2068HF#PBF
LTC2068HF#PBF

製造商:

說明:
運算放大器 - 運放器 10uA Quad Channel, Low IB, Zero-Drift Op

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
100 kHz
17.5 mV/us
1 uV
5 pA
5.25 V
1.7 V
10 uA
51 mA
134 dB
1.7 nV/sqrt Hz
TSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
LTC2068
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 95
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LTC2068x Operational Amplifiers

Analog Devices Inc. LTC2068x Operational Amplifiers are designed for high-resolution measurements at low power levels. These amplifiers operate within a 1.7V to 5.25V operating voltage range and 10µA maximum supply current. The LTC2068x amplifiers' self-calibrating circuitry provides 5µV low input offset (maximum) and 0.02µV/°C offset drift. The shutdown mode is optimized to minimize power consumption in duty-cycled applications and features low charge loss during power-up that reduces total system power. These amplifiers provide a low input bias current that allows for the use of high-value power-saving resistors in the feedback network. The LTC2068x amplifiers are available in 14-lead TSSOP and 16-lead 3mm × 3mm QFN packages.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.