DC3043A

Analog Devices
584-DC3043A
DC3043A

製造商:

說明:
電源管理 IC 開發工具 Demo 5Vin 1Vo 10A 2MHz SS1 Buck 3x3

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1 V
LTC3310-1
LTC3310S
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

LTC3310 Demo Board DC3043A

Analog Devices Inc. LTC3310 Demo Board DC3043A facilitates the evaluation of the LTC3310 Synchronous Step-Down Silent Switcher® 2. The LTC3310S Synchronous Step-Down Silent Switcher 2 DC-DC Converter can provide up to 10A of output current from a 2.25V to 5.5V input supply. The Silent Switcher 2 architecture combined with internal hot loop bypass capacitors achieve both low EMI and high efficiency at switching frequencies as high as 5MHz.