PSCI-4PP-05

Amphenol Piher
531-PSCI-4PP-05
PSCI-4PP-05

製造商:

說明:
動作與位置感測器-工業 Inductive high speed rotorposition sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$450.46 HK$450.46
HK$436.56 HK$2,182.80
HK$436.48 HK$13,094.40
HK$373.85 HK$39,254.25
HK$365.38 HK$93,171.90
510 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 動作與位置感測器-工業
RoHS:  
Position Sensors
Analog - Voltage
5 V
- 40 C
+ 150 C
Inductive High Speed
品牌: Amphenol Piher
組裝國家: Not Available
擴散國: Not Available
原產國: ES
IP額定值: IP69K
安裝風格: Panel Mount
封裝: Bulk
產品類型: Industrial Motion & Position Sensors
系列: PSCI
原廠包裝數量: 15
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
9031802000
ECCN:
EAR99

PSCI High-Speed Inductive Position Sensors

Amphenol Piher PSCI High-Speed Inductive Position Sensors are designed for hybrid / electric vehicle (HEV/EV) powertrain systems to provide feedback on the direction, speed, and angular position of the rotor shaft to optimize control of the motor inverter. These slim, lightweight sensors can be mounted on the same shaft as the electric machine rotor to provide high-speed rotary motion sensing with a robust design against external magnetic interference fields. The sensors are fully sealed and suitable for harsh environments with an operating temperature range of -40°C to +150°C. Amphenol Piher PSCI High-Speed Inductive Position Sensors offer up to 600K (electrical) RPM speed (differential sine and cosine output). The series is AEC-Q100, Grade 0 automotive qualified and available in 6, 8, and 12 standard pole numbers.