1177L SL005

Alpha Wire
602-1177L-100-09
1177L SL005

製造商:

說明:
多導體 22 AWG 7 Conductor, Unshielded 100ft Spool Slate

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,448.69 HK$1,448.69
HK$1,334.52 HK$2,669.04
HK$1,281.83 HK$6,409.15
HK$1,254.04 HK$12,540.40
HK$1,171.76 HK$29,294.00
HK$1,148.50 HK$57,425.00

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 多導體
RoHS:  
Communication and Control
Unshielded
7 Conductor
100 ft
22 AWG
5.105 mm (0.201 in)
Gray (Slate Gray)
Low Smoke Zero Halogen (LSZH)
Tinned Copper
7 x 30
300 V
品牌: Alpha Wire
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣材料: Low Smoke Zero Halogen (LSZH)
封裝: Bulk
產品類型: Multi-Conductor Cables
原廠包裝數量: 1
子類別: Cable
每件重量: 1.406 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Low-Smoke Zero-Halogen Cables

Alpha Wire Low-Smoke Zero-Halogen (LSZH) Cables combine LSZH-rated insulation and jackets with rugged performance. Low smoke means easier visibility for evacuation and reduced respiratory damage due to smoke, while the zero-halogen material reduces toxicity from halogenated gases. These communication and control cables feature tinned copper conductors that resist corrosion and stranded conductors for installation flexibility. Alpha Wire LSZH Cables are available in multiconductor / multipair configurations, shielded or unshielded, foil shielded for EMI protection and improved signal integrity, as well as color-coded options. The cables are ideal for confined-space applications to reduce harm and reduce damage to electronic components.