DPP101Z000

Measurement Specialties
824-DPP101Z000
DPP101Z000

製造商:

說明:
多功能感測器開發工具 PMOD MS5637

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$179.61 HK$179.61

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 多功能感測器開發工具
RoHS:  
Peripheral Modules
Temperature, Pressure Sensor
MS5637
1.5 V to 3.6 V
Bulk
品牌: Measurement Specialties
描述/功能: MS5637 peripheral module
用於: MS5637
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 20
子類別: Development Tools
每件重量: 4.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9026200090
USHTS:
9026806000
TARIC:
9026208000
ECCN:
EAR99

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.